BU-2641-D-48-0 | |
---|---|
DigiKey Part Number | 314-1562-ND |
Manufacturer | |
Manufacturer Product Number | BU-2641-D-48-0 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single To Test Probe Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 10A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.07000 | ¥73.07 |
10 | ¥59.57900 | ¥595.79 |
100 | ¥56.78390 | ¥5,678.39 |
500 | ¥54.92212 | ¥27,461.06 |
1,000 | ¥53.97947 | ¥53,979.47 |