201W-36BLK | |
---|---|
DigiKey Part Number | 201W-36BLK-ND |
Manufacturer | |
Manufacturer Product Number | 201W-36BLK |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.13000 | ¥62.13 |
5 | ¥61.13400 | ¥305.67 |
10 | ¥59.22100 | ¥592.21 |
25 | ¥58.64960 | ¥1,466.24 |
50 | ¥58.26860 | ¥2,913.43 |
100 | ¥57.31440 | ¥5,731.44 |
250 | ¥56.35872 | ¥14,089.68 |
500 | ¥53.49300 | ¥26,746.50 |
1,000 | ¥51.58257 | ¥51,582.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/854/476/MFG_201W-12RED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/896/280/MFG_201W-12BLK_tmb.jpg)