BK-6100-PC4 | |
---|---|
DigiKey Part Number | BK-6100-PC4-ND |
Manufacturer | |
Manufacturer Product Number | BK-6100-PC4 |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-6100-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.657" (16.69mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥35.17100 | ¥351.71 |
50 | ¥30.88040 | ¥1,544.02 |
100 | ¥29.07990 | ¥2,907.99 |
300 | ¥26.72567 | ¥8,017.70 |
500 | ¥25.06388 | ¥12,531.94 |
1,000 | ¥23.40221 | ¥23,402.21 |
2,500 | ¥21.18665 | ¥52,966.62 |