BC2AAPC | |
---|---|
DigiKey Part Number | BC2AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BC2AAPC |
Description | BATTERY HOLDER AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC2AAPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.591" (15.01mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.46100 | ¥114.61 |
50 | ¥10.07500 | ¥503.75 |
100 | ¥9.49220 | ¥949.22 |
250 | ¥8.73128 | ¥2,182.82 |
500 | ¥8.19404 | ¥4,097.02 |
1,000 | ¥7.65671 | ¥7,656.71 |
2,500 | ¥6.94031 | ¥17,350.78 |
5,000 | ¥6.35823 | ¥31,791.15 |