BK-030 | |
---|---|
DigiKey Part Number | BK-030-ND |
Manufacturer | |
Manufacturer Product Number | BK-030 |
Description | BATT HOLDER AA 8 CELL WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 8 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | BK-030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.32000 | ¥95.32 |
10 | ¥80.02100 | ¥800.21 |
50 | ¥70.13480 | ¥3,506.74 |
100 | ¥65.99040 | ¥6,599.04 |
300 | ¥60.88967 | ¥18,266.90 |
500 | ¥57.06406 | ¥28,532.03 |
1,000 | ¥53.23853 | ¥53,238.53 |