BK-5021 | |
---|---|
DigiKey Part Number | BK-5021-ND |
Manufacturer | |
Manufacturer Product Number | BK-5021 |
Description | BATT HOLDER AA 8 CELL WIRE LEADS |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 8 Cell Wire Leads With Switch |
Datasheet | Datasheet |
EDA/CAD Models | BK-5021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads With Switch | |
Features | Includes Switch | |
Height Above Board | - | |
Operating Temperature | - |