Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | AA, Holder With Cover | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 8 | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.35000 | ¥170.35 |
10 | ¥141.45500 | ¥1,414.55 |
50 | ¥124.19620 | ¥6,209.81 |
100 | ¥117.42980 | ¥11,742.98 |
250 | ¥109.04688 | ¥27,261.72 |
500 | ¥103.10530 | ¥51,552.65 |