BH2430T-C | |
---|---|
DigiKey Part Number | BH2430T-C-ND |
Manufacturer | |
Manufacturer Product Number | BH2430T-C |
Description | BATT HLD COIN 24.5MM 1CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2430T-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.267" (6.78mm) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94900 | ¥89.49 |
50 | ¥7.86660 | ¥393.33 |
100 | ¥7.41180 | ¥741.18 |
300 | ¥6.81713 | ¥2,045.14 |
500 | ¥6.39758 | ¥3,198.79 |
1,000 | ¥6.15489 | ¥6,154.89 |