BH1000S | |
---|---|
DigiKey Part Number | BH1000S-ND |
Manufacturer | |
Manufacturer Product Number | BH1000S |
Description | BATT HLDR COIN 1/2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1, 2 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1, 2 | |
Battery Series | 2430 (2), 2450 (1) | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.61000 | ¥126.10 |
50 | ¥11.08000 | ¥554.00 |
100 | ¥10.44040 | ¥1,044.04 |
300 | ¥9.60300 | ¥2,880.90 |
500 | ¥9.01190 | ¥4,505.95 |
1,000 | ¥8.42096 | ¥8,420.96 |
2,500 | ¥7.63308 | ¥19,082.70 |
5,000 | ¥6.99288 | ¥34,964.40 |