BH16AAW | |
---|---|
DigiKey Part Number | BH16AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH16AAW |
Description | BATT HOLDER AA 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH16AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥16.26300 | ¥162.63 |
200 | ¥13.47020 | ¥2,694.04 |
1,000 | ¥10.86498 | ¥10,864.98 |
5,000 | ¥9.02241 | ¥45,112.05 |