BH26AASF-AS | |
---|---|
DigiKey Part Number | BH26AASF-AS-ND |
Manufacturer | |
Manufacturer Product Number | BH26AASF-AS |
Description | BATT HOLDER AA 6 CELL SNAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell 9 Volt Snap Fasteners |
Datasheet | Datasheet |
EDA/CAD Models | BH26AASF-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | - | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | 9 Volt Snap Fasteners | |
Height Above Board | 1.138" (28.91mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.07000 | ¥29.07 |
10 | ¥24.42400 | ¥244.24 |
50 | ¥21.44520 | ¥1,072.26 |
100 | ¥20.19460 | ¥2,019.46 |
250 | ¥18.55984 | ¥4,639.96 |
500 | ¥17.40608 | ¥8,703.04 |
1,000 | ¥16.25203 | ¥16,252.03 |
2,500 | ¥14.71336 | ¥36,783.40 |
5,000 | ¥13.27088 | ¥66,354.40 |