Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Features | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,601 In Stock 600 Factory | 1 : ¥29.07000 Bulk | - | Bulk | Active | - | Holder (Open) | AA | 6 | - | Chassis Mount | 9 Volt Snap Fasteners | - | 1.138" (28.91mm) | -10°C ~ 100°C | ||
2,819 In Stock 4,700 Factory | 1 : ¥15.60000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 4 | - | Chassis Mount | Wire Leads - 6" (152.4mm) | - | - | -10°C ~ 100°C | ||
220 In Stock 1,300 Factory | 1 : ¥17.90000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 6 | - | Chassis Mount | 9 Volt Snap Fasteners | - | - | -10°C ~ 100°C | ||
300 In Stock 4,300 Factory | 1 : ¥21.84000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 8 | - | Chassis Mount | Wire Leads - 6" (152.4mm) | - | - | -10°C ~ 100°C | ||
472 In Stock 1,000 Factory | 1 : ¥35.79000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 10 | - | Chassis Mount | Wire Leads - 6" (152.4mm) | - | - | -10°C ~ 100°C | ||
346 In Stock | 1 : ¥50.58000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Covered) | AA | 8 | - | Custom | Wire Leads with Connector | Includes Switch | - | - | ||
57 In Stock 2,100 Factory | 1 : ¥12.64000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 6 | - | Chassis Mount | Solder Lug | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥32.43000 Bulk | - | Bulk | Active | Cylindrical, Holder | Holder (Open) | AA | 5 | - | Chassis Mount | Wire Leads - 5" (127.00mm) | - | 0.700" (17.78mm) | - |