BC-2400 | |
---|---|
DigiKey Part Number | BC-2400-ND |
Manufacturer | |
Manufacturer Product Number | BC-2400 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BC-2400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.226" (5.74mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.27900 | ¥113.95 |
100 | ¥2.14920 | ¥214.92 |
300 | ¥1.98013 | ¥594.04 |
500 | ¥1.86060 | ¥930.30 |
1,000 | ¥1.74124 | ¥1,741.24 |
2,500 | ¥1.58204 | ¥3,955.10 |
5,000 | ¥1.47259 | ¥7,362.95 |