BC-2003 | |
---|---|
DigiKey Part Number | BC-2003-ND |
Manufacturer | |
Manufacturer Product Number | BC-2003 |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03000 | ¥40.30 |
50 | ¥3.54000 | ¥177.00 |
100 | ¥3.33840 | ¥333.84 |
250 | ¥3.07576 | ¥768.94 |
500 | ¥2.89008 | ¥1,445.04 |
1,000 | ¥2.70466 | ¥2,704.66 |
3,000 | ¥2.45739 | ¥7,372.17 |
5,000 | ¥2.28737 | ¥11,436.85 |