MTI-3-5A-DK | |
---|---|
DigiKey Part Number | 1551-MTI-3-5A-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-3-5A-DK |
Description | MTI-3 AHRS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MTi-3 MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens Technologies BV | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±16g, ±2000°/sec, ±8Gauss | |
Interface | I2C, SPI, UART | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MTi-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,686.20000 | ¥3,686.20 |