MPQ9841GLE-5-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ9841GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9841GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9841GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 1A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GLE-5-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17800 | ¥271.78 |
25 | ¥25.69400 | ¥642.35 |
100 | ¥22.26810 | ¥2,226.81 |
250 | ¥21.12656 | ¥5,281.64 |
500 | ¥18.95670 | ¥9,478.35 |
1,000 | ¥15.98756 | ¥15,987.56 |
2,500 | ¥15.18817 | ¥37,970.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥14.61720 | ¥73,086.00 |