LM25118Q1MHE/NOPB | |
---|---|
DigiKey Part Number | 296-39604-2-ND - Tape & Reel (TR) 296-39604-1-ND - Cut Tape (CT) 296-39604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25118Q1MHE/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25118Q1MHE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 42V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.00224 | ¥9,750.56 |
500 | ¥35.56076 | ¥17,780.38 |
1,250 | ¥30.97225 | ¥38,715.31 |
2,500 | ¥29.82512 | ¥74,562.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.63300 | ¥476.33 |
25 | ¥45.42000 | ¥1,135.50 |
100 | ¥39.43740 | ¥3,943.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.32400 | ¥493.24 |
25 | ¥47.03200 | ¥1,175.80 |
100 | ¥40.83730 | ¥4,083.73 |