MPQ8632GLE-6-P | |
---|---|
DigiKey Part Number | 1589-1329-2-ND - Tape & Reel (TR) 1589-1329-1-ND - Cut Tape (CT) 1589-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-6-P |
Description | IC REG BUCK ADJ 6A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 6A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-6-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.27900 | ¥242.79 |
25 | ¥22.95000 | ¥573.75 |
100 | ¥19.89110 | ¥1,989.11 |
250 | ¥18.87100 | ¥4,717.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.34322 | ¥8,671.61 |