MPL-AY1265-R82 | |
---|---|
DigiKey Part Number | 1589-MPL-AY1265-R82TR-ND - Tape & Reel (TR) 1589-MPL-AY1265-R82CT-ND - Cut Tape (CT) 1589-MPL-AY1265-R82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AY1265-R82 |
Description | FIXED IND 820NH 27A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Molded Inductor 27 A 1.3mOhm 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 820 nH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.81700 | ¥188.17 |
25 | ¥17.34240 | ¥433.56 |
50 | ¥15.49680 | ¥774.84 |
100 | ¥12.91480 | ¥1,291.48 |
250 | ¥12.54556 | ¥3,136.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.80766 | ¥5,903.83 |