MPQ4415MGQB-P | |
---|---|
DigiKey Part Number | MPQ4415MGQB-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4415MGQB-P |
Description | IC REG BUCK ADJ 1.5A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 13-PowerVQFN |
EDA/CAD Models | MPQ4415MGQB-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30.6V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.52824 | ¥9,264.12 |
1,000 | ¥15.62623 | ¥15,626.23 |
2,500 | ¥14.84490 | ¥37,112.25 |
5,000 | ¥14.28684 | ¥71,434.20 |