MPQ4323GDE-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4323GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4323GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4323GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4323GDE-AEC1-Z |
Description | IC REG BUCK ADJ 3A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29900 | ¥222.99 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
2,500 | ¥11.35960 | ¥28,399.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.93886 | ¥54,694.30 |