MPQ2013AGQ-5-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2013AGQ-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2013AGQ-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2013AGQ-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGQ-5-AEC1-Z |
Description | IC REG LINEAR 5V 150MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2013AGQ-5-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66280 | ¥316.57 |
100 | ¥10.79010 | ¥1,079.01 |
250 | ¥10.13128 | ¥2,532.82 |
500 | ¥8.86484 | ¥4,432.42 |
1,000 | ¥7.34523 | ¥7,345.23 |
2,500 | ¥6.83862 | ¥17,096.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.58534 | ¥32,926.70 |
10,000 | ¥6.33206 | ¥63,320.60 |