MPQ20056GG-33-AEC1-P | |
---|---|
DigiKey Part Number | 1589-1272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ20056GG-33-AEC1-P |
Description | IC REG LINEAR 3.3V 250MA 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20056GG-33-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 330 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.01252 | ¥5,006.26 |
1,000 | ¥8.29601 | ¥8,296.01 |
2,500 | ¥7.72392 | ¥19,309.80 |
5,000 | ¥7.43784 | ¥37,189.20 |