MPM3810GQB-33-P | |
---|---|
DigiKey Part Number | 1589-1264-2-ND - Tape & Reel (TR) 1589-1264-1-ND - Cut Tape (CT) 1589-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3810GQB-33-P |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3810GQB-33-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21300 | ¥202.13 |
25 | ¥19.07320 | ¥476.83 |
100 | ¥16.24880 | ¥1,624.88 |
250 | ¥15.25712 | ¥3,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.34996 | ¥6,674.98 |
1,000 | ¥11.06140 | ¥11,061.40 |
2,500 | ¥10.29854 | ¥25,746.35 |
5,000 | ¥9.91712 | ¥49,585.60 |