MP9485GN-Z | |
---|---|
DigiKey Part Number | 1589-MP9485GN-ZTR-ND - Tape & Reel (TR) 1589-MP9485GN-ZCT-ND - Cut Tape (CT) 1589-MP9485GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9485GN-Z |
Description | IC REG 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.215V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9485GN-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥16.17000 | ¥404.25 |
100 | ¥13.77610 | ¥1,377.61 |
250 | ¥12.93536 | ¥3,233.84 |
500 | ¥11.31836 | ¥5,659.18 |
1,000 | ¥9.37814 | ¥9,378.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.73136 | ¥21,828.40 |
5,000 | ¥8.40799 | ¥42,039.95 |