Fixed Inductors

Results: 8
Series
MPL-ALMPL-ATMPL-AYMPL-SE
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Molded
Current Rating (Amps)
1.4 A1.65 A2.2 A2.4 A3.5 A4.4 A6.1 A8.5 A
Current - Saturation (Isat)
2.2A2.4A2.6A3.3A4.1A4.6A7.6A8A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
16mOhm25mOhm33mOhm45mOhm83mOhm129mOhm250mOhm280mOhm
Operating Temperature
-40°C ~ 125°C-40°C ~ 155°C
Package / Case
2-SMD2-SMD, J-LeadNonstandardNonstandard, 2 Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.175" L x 0.161" W (4.45mm x 4.10mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.217" L x 0.209" W (5.50mm x 5.30mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.047" (1.20mm)0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MPL-SE4030-3R3
MPL-SE4030-6R8
FIXED IND 6.8UH 2.4A 83 MOHM SMD
Monolithic Power Systems Inc.
1,219
In Stock
1 : ¥4.02000
Cut Tape (CT)
2,000 : ¥1.85739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
-
2.4 A
3.3A
Shielded
83mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
MPL-AY3020-R68
MPL-AY3020-6R8
FIXED IND 6.8UH 1.65A 250MOHM SM
Monolithic Power Systems Inc.
3,000
In Stock
1 : ¥8.62000
Cut Tape (CT)
3,000 : ¥3.98011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
-
1.65 A
2.6A
Unshielded
250mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.138" L x 0.126" W (3.50mm x 3.20mm)
0.079" (2.00mm)
MPL-AY4020-5R6
MPL-AY4020-6R8
FIXED IND 6.8UH 2.2A 129MOHM SMD
Monolithic Power Systems Inc.
3,000
In Stock
1 : ¥10.75000
Cut Tape (CT)
3,000 : ¥4.97514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
-
2.2 A
2.4A
Unshielded
129mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.161" W (4.45mm x 4.10mm)
0.079" (2.00mm)
MPL-SE5040-220
MPL-SE5040-6R8
FIXED IND 6.8UH 3.5A 45 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥4.35000
Cut Tape (CT)
1,200 : ¥1.99006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
-
3.5 A
4.6A
Shielded
45mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.157" (4.00mm)
MPL-SE6040-100
MPL-SE6040-6R8
FIXED IND 6.8UH 4.4A 33 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥4.93000
Cut Tape (CT)
1,000 : ¥2.25540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
6.8 µH
-
4.4 A
4.1A
Shielded
33mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
MPL-AT2512-100
MPL-AT2512-6R8
FIXED IND 6.8UH 1.4A 280MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥6.40000
Cut Tape (CT)
2,000 : ¥2.91875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
-
1.4 A
2.2A
Unshielded
280mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
MPL-AL5050-6R8
MPL-AL5050-6R8
FIXED IND 6.8UH 6.1A 25 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥14.20000
Cut Tape (CT)
1,500 : ¥7.08955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
-
6.1 A
7.6A
Unshielded
25mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.217" L x 0.209" W (5.50mm x 5.30mm)
0.197" (5.00mm)
MPL-SE2512-R68
MPL-AL6060-6R8
FIXED IND 6.8UH 8.5A 16 MOHM SMD
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : ¥16.91000
Cut Tape (CT)
750 : ¥8.73961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
6.8 µH
-
8.5 A
8A
Unshielded
16mOhm
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.236" (6.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.