MP9218DGT-LF-Z | |
---|---|
DigiKey Part Number | 1589-1743-2-ND - Tape & Reel (TR) 1589-1743-1-ND - Cut Tape (CT) 1589-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9218DGT-LF-Z |
Description | IC REG CHRG PUMP 5V 110MA 6TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.35MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85800 | ¥246.45 |
100 | ¥8.09660 | ¥809.66 |
250 | ¥7.56880 | ¥1,892.20 |
500 | ¥6.68876 | ¥3,344.38 |
1,000 | ¥5.28053 | ¥5,280.53 |
2,500 | ¥4.92850 | ¥12,321.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.68206 | ¥23,410.30 |
10,000 | ¥4.50605 | ¥45,060.50 |