MP4245GVE-0000-P | |
---|---|
DigiKey Part Number | 1589-MP4245GVE-0000-PTR-ND - Tape & Reel (TR) 1589-MP4245GVE-0000-PCT-ND - Cut Tape (CT) 1589-MP4245GVE-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4245GVE-0000-P |
Description | 36V, 6A PEAK, BUCK-BOOST CONVERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4245GVE-0000-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16500 | ¥471.65 |
25 | ¥44.58920 | ¥1,114.73 |
100 | ¥38.64440 | ¥3,864.44 |
250 | ¥36.66268 | ¥9,165.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.52680 | ¥12,263.40 |