MP4245GVE-0001-P | |
---|---|
DigiKey Part Number | 1589-MP4245GVE-0001-PTR-ND - Tape & Reel (TR) 1589-MP4245GVE-0001-PCT-ND - Cut Tape (CT) 1589-MP4245GVE-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4245GVE-0001-P |
Description | 36V, 6A PEAK, BUCK-BOOST CONVERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 21-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP4245GVE-0001-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 1V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (4x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
10 | ¥48.83900 | ¥488.39 |
25 | ¥46.17200 | ¥1,154.30 |
100 | ¥40.01610 | ¥4,001.61 |
250 | ¥37.96404 | ¥9,491.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.06506 | ¥17,032.53 |
1,000 | ¥28.72952 | ¥28,729.52 |
2,500 | ¥27.29305 | ¥68,232.62 |