MP3302DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1911-2-ND - Tape & Reel (TR) 1589-1911-1-ND - Cut Tape (CT) 1589-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3302DJ-LF-Z |
Description | IC LED DRV RGLTR SGL WR TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥15.51400 | ¥155.14 |
25 | ¥14.63520 | ¥365.88 |
100 | ¥12.46990 | ¥1,246.99 |
250 | ¥11.70904 | ¥2,927.26 |
500 | ¥10.30726 | ¥5,153.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.30726 | ¥30,921.78 |