MP28114DG-LF-P | |
---|---|
DigiKey Part Number | 1589-MP28114DG-LF-PTR-ND - Tape & Reel (TR) 1589-MP28114DG-LF-PCT-ND - Cut Tape (CT) 1589-MP28114DG-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28114DG-LF-P |
Description | IC REG BUCK ADJ 600MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.77640 | ¥4,888.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.21300 | ¥202.13 |
25 | ¥19.07320 | ¥476.83 |
100 | ¥16.24880 | ¥1,624.88 |
250 | ¥15.25712 | ¥3,814.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
100 | ¥16.82560 | ¥1,682.56 |
250 | ¥15.79868 | ¥3,949.67 |