MP2481DH-LF-P | |
---|---|
DigiKey Part Number | 1589-1122-2-ND - Tape & Reel (TR) 1589-1122-1-ND - Cut Tape (CT) 1589-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2481DH-LF-P |
Description | IC LED DRVR RGLTR PWM 1.2A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2481DH-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A | |
Frequency | 1.4MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.86500 | ¥218.65 |
25 | ¥20.67160 | ¥516.79 |
100 | ¥17.91550 | ¥1,791.55 |
250 | ¥16.99632 | ¥4,249.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.25084 | ¥7,625.42 |
1,000 | ¥12.86217 | ¥12,862.17 |
2,500 | ¥12.21907 | ¥30,547.67 |
5,000 | ¥11.75970 | ¥58,798.50 |