MP2365DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1115-2-ND - Tape & Reel (TR) 1589-1115-1-ND - Cut Tape (CT) 1589-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2365DN-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.92V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥31.67600 | ¥316.76 |
25 | ¥29.94480 | ¥748.62 |
100 | ¥25.95170 | ¥2,595.17 |
250 | ¥24.62088 | ¥6,155.22 |
500 | ¥22.09228 | ¥11,046.14 |
1,000 | ¥18.63212 | ¥18,632.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.70052 | ¥44,251.30 |