MP2188GQA-P | |
---|---|
DigiKey Part Number | 1589-1095-2-ND - Tape & Reel (TR) 1589-1095-1-ND - Cut Tape (CT) 1589-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2188GQA-P |
Description | IC REG BUCK ADJ/FIX 3A DL 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.1V, 1.8V) 2 Output 3A 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2188GQA-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (2.2x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.86600 | ¥188.66 |
25 | ¥17.83840 | ¥445.96 |
100 | ¥15.45820 | ¥1,545.82 |
250 | ¥14.66568 | ¥3,666.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.95666 | ¥6,978.33 |