MP2166GRH-P | |
---|---|
DigiKey Part Number | 1589-MP2166GRH-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2166GRH-P |
Description | IC REG BUCK ADJ 2A/2A DL 18QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 2A, 1A, 3A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 18-QFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.10452 | ¥8,052.26 |
1,000 | ¥13.58214 | ¥13,582.14 |
2,500 | ¥12.90302 | ¥32,257.55 |
5,000 | ¥12.41795 | ¥62,089.75 |