MP2105DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1074-2-ND - Tape & Reel (TR) 1589-1074-1-ND - Cut Tape (CT) 1589-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2105DJ-LF-P |
Description | IC REG BUCK ADJ 800MA TSOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.52800 | ¥225.28 |
25 | ¥21.24960 | ¥531.24 |
100 | ¥18.10590 | ¥1,810.59 |
250 | ¥17.00072 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.36568 | ¥7,182.84 |
1,000 | ¥11.90307 | ¥11,903.07 |
2,500 | ¥11.08212 | ¥27,705.30 |
5,000 | ¥10.67168 | ¥53,358.40 |