MP2002AGD-Z | |
---|---|
DigiKey Part Number | 1589-MP2002AGD-ZTR-ND - Tape & Reel (TR) 1589-MP2002AGD-ZCT-ND - Cut Tape (CT) 1589-MP2002AGD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2002AGD-Z |
Description | IC REG LDO 500MA 8QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.29V @ 500mA (Typ) | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.60100 | ¥66.01 |
25 | ¥6.26920 | ¥156.73 |
100 | ¥5.14920 | ¥514.92 |
250 | ¥4.81356 | ¥1,203.39 |
500 | ¥4.25366 | ¥2,126.83 |
1,000 | ¥3.35822 | ¥3,358.22 |
2,500 | ¥3.13434 | ¥7,835.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.08332 | ¥15,416.60 |
10,000 | ¥2.96740 | ¥29,674.00 |
25,000 | ¥2.87467 | ¥71,866.75 |