Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap, Wire | |
Number of Positions | - | |
For Use With/Related Products | 560153, 560154 Series | |
Features | 45° Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥9.63500 | ¥96.35 |
100 | ¥7.96200 | ¥796.20 |
1,200 | ¥7.37802 | ¥8,853.62 |