Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap, Wire | |
Number of Positions | - | |
For Use With/Related Products | 560151, 560152 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.39400 | ¥93.94 |
100 | ¥7.76250 | ¥776.25 |
1,040 | ¥7.19310 | ¥7,480.82 |