5601210102 | |
---|---|
DigiKey Part Number | 900-5601210102TR-ND - Tape & Reel (TR) 900-5601210102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5601210102 |
Description | CTX-J50 RECEPTACLE TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.45300 | ¥14.53 |
100 | ¥1.03530 | ¥103.53 |
1,000 | ¥0.86950 | ¥869.50 |
2,500 | ¥0.78670 | ¥1,966.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48466 | ¥4,846.60 |
20,000 | ¥0.44312 | ¥8,862.40 |
30,000 | ¥0.40158 | ¥12,047.40 |
50,000 | ¥0.37388 | ¥18,694.00 |