5601230700 | |
---|---|
DigiKey Part Number | 900-5601230700-ND |
Manufacturer | |
Manufacturer Product Number | 5601230700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.06700 | ¥20.67 |
100 | ¥1.51720 | ¥151.72 |
1,200 | ¥1.20674 | ¥1,448.09 |
3,000 | ¥1.10334 | ¥3,310.02 |