Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 7 | |
For Use With/Related Products | 560123 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.11900 | ¥21.19 |
100 | ¥1.55390 | ¥155.39 |
1,600 | ¥1.17248 | ¥1,875.97 |
3,200 | ¥1.13011 | ¥3,616.35 |