5035521222 | |
---|---|
DigiKey Part Number | 900-5035521222TR-ND - Tape & Reel (TR) 900-5035521222CT-ND - Cut Tape (CT) 900-5035521222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035521222 |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5035521222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.73200 | ¥67.32 |
100 | ¥5.61060 | ¥561.06 |
1,000 | ¥4.48838 | ¥4,488.38 |
2,500 | ¥4.06760 | ¥10,169.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.85408 | ¥26,978.56 |
14,000 | ¥3.57878 | ¥50,102.92 |