5035481022 | |
---|---|
DigiKey Part Number | 900-5035481022TR-ND - Tape & Reel (TR) 900-5035481022CT-ND - Cut Tape (CT) 900-5035481022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5035481022 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.87700 | ¥48.77 |
100 | ¥3.79050 | ¥379.05 |
1,000 | ¥2.97852 | ¥2,978.52 |
2,500 | ¥2.70772 | ¥6,769.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.23410 | ¥15,638.70 |