5034710200 | |
---|---|
DigiKey Part Number | WM4554TR-ND - Tape & Reel (TR) WM4554CT-ND - Cut Tape (CT) WM4554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5034710200 |
Description | CONN SSL RCPT 2POS 3.7MM SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.146" (3.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5034710200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.146" (3.70mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 500V | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 15 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥2.12060 | ¥212.06 |
1,000 | ¥1.77759 | ¥1,777.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.29813 | ¥4,596.26 |
4,000 | ¥2.15448 | ¥8,617.92 |
6,000 | ¥2.08266 | ¥12,495.96 |
10,000 | ¥1.93903 | ¥19,390.30 |
14,000 | ¥1.91031 | ¥26,744.34 |