Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
1st Connector | Plug, 2 Position | |
2nd Connector | Plug, 2 Position | |
Color | White | |
Length | 1.81" (46.0mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.21600 | ¥72.16 |
100 | ¥6.01040 | ¥601.04 |
1,200 | ¥4.80821 | ¥5,769.85 |
3,600 | ¥4.35747 | ¥15,686.89 |