2058943-4 | |
---|---|
DigiKey Part Number | A100195-ND |
Manufacturer | |
Manufacturer Product Number | 2058943-4 |
Description | CABLE ASSY MINI CT 5POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 5 Position To Wire Leads Multiple, Individual 6.25" (158.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2058943-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 5 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 6.25" (158.8mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.76800 | ¥187.68 |
25 | ¥18.67240 | ¥466.81 |
50 | ¥18.48200 | ¥924.10 |
100 | ¥16.95740 | ¥1,695.74 |
250 | ¥16.86196 | ¥4,215.49 |
500 | ¥15.33772 | ¥7,668.86 |
2,000 | ¥13.71813 | ¥27,436.26 |
4,000 | ¥12.67023 | ¥50,680.92 |