2058943-6 | |
---|---|
DigiKey Part Number | 2058943-6-ND |
Manufacturer | |
Manufacturer Product Number | 2058943-6 |
Description | CABLE ASSY, MINI CT 2 POS., 24 I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SSL Cable Assembly Socket, 2 Position To Wire Leads Black, Red 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Socket, 2 Position | |
2nd Connector | Wire Leads | |
Color | Black, Red | |
Length | 24.0" (609.6mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.50606 | ¥15,012.12 |