5023810010 | |
---|---|
DigiKey Part Number | WM16302TR-ND - Tape & Reel (TR) WM16302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5023810010 |
Description | CONN 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥1.01060 | ¥101.06 |
1,000 | ¥0.79101 | ¥791.01 |
2,500 | ¥0.72512 | ¥1,812.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.59329 | ¥14,238.96 |
48,000 | ¥0.57131 | ¥27,422.88 |