2451320499 | |
---|---|
DigiKey Part Number | WM17587-ND |
Manufacturer | |
Manufacturer Product Number | 2451320499 |
Description | CONN ADAPT PLUG/PLUG 4POS 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥54.71800 | ¥547.18 |
100 | ¥44.29350 | ¥4,429.35 |
1,000 | ¥36.47674 | ¥36,476.74 |